
0034.6723 | |
---|---|
DigiKey Part Number | 486-2643-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6723 |
Description | FUSE BRD MNT 6.3A 250VAC 63VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6723 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 360.0 | |
Approval Agency | cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
5 | $1.40400 | $7.02 |
10 | $1.29500 | $12.95 |
50 | $1.07500 | $53.75 |
100 | $0.99180 | $99.18 |
300 | $0.87263 | $261.79 |
500 | $0.82200 | $411.00 |
1,000 | $0.75774 | $757.74 |
5,000 | $0.62595 | $3,129.75 |