
0034.6718 | |
---|---|
DigiKey Part Number | 486-2638-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6718 |
Description | FUSE BOARD MNT 2A 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6718 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 34.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
5 | $1.47800 | $7.39 |
10 | $1.36400 | $13.64 |
50 | $1.13180 | $56.59 |
100 | $1.04410 | $104.41 |
300 | $0.91873 | $275.62 |
500 | $0.86544 | $432.72 |
1,000 | $0.79773 | $797.73 |
5,000 | $0.65894 | $3,294.70 |