0034.6714 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.68000
Datasheet
MST 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6714

DigiKey Part Number
486-2634-ND
Manufacturer
Manufacturer Product Number
0034.6714
Description
FUSE BRD MNT 800MA 250VAC 125VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
800 mA 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6714 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
8.0
Approval Agency
CCC, cURus, KC, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.78000$1.78
5$1.47800$7.39
10$1.36400$13.64
50$1.13180$56.59
100$1.04410$104.41
300$0.91873$275.62
500$0.86544$432.72
1,000$0.79773$797.73
5,000$0.65894$3,294.70
Manufacturers Standard Package