
0034.6081 | |
---|---|
DigiKey Part Number | 486-7106-2-ND - Tape & Reel (TR) 486-7106-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6081 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 11.2 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.72815 | $546.11 |
1,500 | $0.67108 | $1,006.62 |
2,250 | $0.63964 | $1,439.19 |
3,750 | $0.60195 | $2,257.31 |
5,250 | $0.57823 | $3,035.71 |
7,500 | $0.55401 | $4,155.07 |
18,750 | $0.54520 | $10,222.50 |