
0034.5147 | |
---|---|
DigiKey Part Number | 486-2592-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5147 |
Description | FUSE GLASS 15A 125VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 15 A 125 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.33000 | $3.33 |
5 | $2.75400 | $13.77 |
10 | $2.54200 | $25.42 |
50 | $2.10900 | $105.45 |
100 | $1.94570 | $194.57 |
300 | $1.71137 | $513.41 |