
0034.5048 | |
---|---|
DigiKey Part Number | 486-2585-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5048 |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 395.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
5 | $14.16600 | $70.83 |
10 | $13.07100 | $130.71 |
50 | $10.83680 | $541.84 |
100 | $9.99150 | $999.15 |
300 | $8.77637 | $2,632.91 |
500 | $8.25886 | $4,129.43 |
1,000 | $7.60060 | $7,600.60 |