
0034.5047 | |
---|---|
DigiKey Part Number | 486-2584-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5047 |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 258.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.81000 | $17.81 |
5 | $14.77400 | $73.87 |
10 | $13.63300 | $136.33 |
50 | $11.30280 | $565.14 |
100 | $10.42100 | $1,042.10 |
300 | $9.15370 | $2,746.11 |
500 | $8.61394 | $4,306.97 |
1,000 | $7.92739 | $7,927.39 |