
0034.5040 | |
---|---|
DigiKey Part Number | 486-2578-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5040 |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.9 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.90000 | $16.90 |
5 | $14.02000 | $70.10 |
10 | $12.93600 | $129.36 |
50 | $10.72560 | $536.28 |
100 | $9.88870 | $988.87 |
300 | $8.68610 | $2,605.83 |
500 | $8.17408 | $4,087.04 |
1,000 | $7.52266 | $7,522.66 |