
0034.3121.PT | |
---|---|
DigiKey Part Number | 0034.3121.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3121.PT |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 21.9 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
5 | $1.52200 | $7.61 |
10 | $1.40400 | $14.04 |
50 | $1.16480 | $58.24 |
100 | $1.07470 | $107.47 |
250 | $0.96592 | $241.48 |
500 | $0.89074 | $445.37 |
1,000 | $0.82108 | $821.08 |
5,000 | $0.67823 | $3,391.15 |