
0034.0905 | |
---|---|
DigiKey Part Number | 486-2497-ND |
Manufacturer | |
Manufacturer Product Number | 0034.0905 |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.0905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.06 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
5 | $9.96600 | $49.83 |
10 | $9.19700 | $91.97 |
50 | $7.62660 | $381.33 |
100 | $7.03270 | $703.27 |
300 | $6.17950 | $1,853.85 |
500 | $5.81630 | $2,908.15 |
1,000 | $5.35438 | $5,354.38 |