



0031.1361 | |
---|---|
DigiKey Part Number | 486-3637-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1361 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1361 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.00000 | $35.00 |
5 | $29.03400 | $145.17 |
10 | $26.78800 | $267.88 |
50 | $22.19760 | $1,109.88 |
100 | $20.45880 | $2,045.88 |
300 | $17.95803 | $5,387.41 |
500 | $16.89248 | $8,446.24 |