
0001.2710.22 | |
---|---|
DigiKey Part Number | 486-0001.2710.22TR-ND - Tape & Reel (TR) 486-0001.2710.22CT-ND - Cut Tape (CT) 486-0001.2710.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2710.22 |
Description | FUSE CERM 4A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V AC 150 V DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 150 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 62.4 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |
5 | $2.67800 | $13.39 |
10 | $2.47100 | $24.71 |
50 | $2.05040 | $102.52 |
100 | $1.89140 | $189.14 |
250 | $1.69960 | $424.90 |
500 | $1.56680 | $783.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50582 | $1,505.82 |
2,000 | $1.38679 | $2,773.58 |
3,000 | $1.32117 | $3,963.51 |
5,000 | $1.25947 | $6,297.35 |