
0001.2707.22 | |
---|---|
DigiKey Part Number | 486-3885-2-ND - Tape & Reel (TR) 486-3885-1-ND - Cut Tape (CT) 486-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2707.22 |
Description | FUSE CERM 2A 250VAC 300VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC 300 V DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 9.2 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50582 | $1,505.82 |
2,000 | $1.38679 | $2,773.58 |
3,000 | $1.32117 | $3,963.51 |
5,000 | $1.25947 | $6,297.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
50 | $1.79940 | $89.97 |
100 | $1.54160 | $154.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
50 | $1.72520 | $86.26 |
100 | $1.47810 | $147.81 |