
0001.1014.PT | |
---|---|
DigiKey Part Number | 486-3631-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1014.PT |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 141.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
5 | $1.80800 | $9.04 |
10 | $1.66900 | $16.69 |
50 | $1.38420 | $69.21 |
100 | $1.27700 | $127.70 |
250 | $1.14776 | $286.94 |
500 | $1.05828 | $529.14 |
1,000 | $0.97543 | $975.43 |
5,000 | $0.80548 | $4,027.40 |