20848672
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20848672

DigiKey Part Number
1439-1113-ND
Manufacturer
Manufacturer Product Number
20848672
Description
FRONT PANEL KIT 6U 4HP FOR VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Gray
EDA/CAD Models
20848672 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
Handles
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Size / Dimension
0.787" W x 9.268" H (19.98mm x 235.40mm)
Color
Gray
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$48.47200$242.36
Manufacturers Standard Package