
20848492 | |
---|---|
DigiKey Part Number | 1439-1096-ND |
Manufacturer | |
Manufacturer Product Number | 20848492 |
Description | FRONT PANEL KIT 6U 4HP FOR VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Gray, Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20848492 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 0.787" W x 9.268" H (19.98mm x 235.40mm) | |
Color | Gray, Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.51000 | $63.51 |
6 | $53.33500 | $320.01 |
12 | $49.85167 | $598.22 |
27 | $46.06333 | $1,243.71 |
51 | $44.81843 | $2,285.74 |