
XACS104 | |
---|---|
DigiKey Part Number | 4008-XACS104-ND |
Manufacturer | |
Manufacturer Product Number | XACS104 |
Description | HARMONY XAC, SINGLE CONTACT BLOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Block Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Contact Block | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 600VAC/DC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.24000 | $60.24 |
10 | $54.54400 | $545.44 |
25 | $52.43240 | $1,310.81 |
50 | $50.88820 | $2,544.41 |
100 | $49.38960 | $4,938.96 |
250 | $47.47500 | $11,868.75 |