LP1D80008ED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP1D80008ED
TeSys Deca-The New Generation Motor Starters

LP1D80008ED

DigiKey Part Number
4008-LP1D80008ED-ND
Manufacturer
Manufacturer Product Number
LP1D80008ED
Description
CONT 80A 2P+2R 48V CC
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
48VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
125 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
40.8 VDC
Must Release Voltage
4.8 VDC
Contact Material
-
Operate Time
35 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-08-15
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,397.52000$1,397.52
Manufacturers Standard Package