

LC1DT80ALE7 | |
---|---|
DigiKey Part Number | 4008-LC1DT80ALE7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT80ALE7 |
Description | TESYS 4P EVERLINK CTR 80A AC1 20 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 208VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 176.8 VAC | |
Must Release Voltage | 62.4 VAC | |
Contact Material | - | |
Operate Time | 26 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,442.16000 | $1,442.16 |