LC1DT80A6ED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1DT80A6ED
TeSys Deca-The New Generation Motor Starters

LC1DT80A6ED

DigiKey Part Number
4008-LC1DT80A6ED-ND
Manufacturer
Manufacturer Product Number
LC1DT80A6ED
Description
TESYS 4P EVLK CTR 80A AC1 48VDC
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
48VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
80 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts, Diode
Termination Style
Box Lug
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Contact Material
-
Operate Time
57.5 ms
Release Time
24 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-08-15
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$975.83000$975.83
Manufacturers Standard Package