


LC1D80JD | |
---|---|
DigiKey Part Number | 4008-LC1D80JD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80JD |
Description | CONTACTOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 10.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 130 ms | |
Release Time | 35 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,085.18000 | $1,085.18 |