

GV3L736 | |
---|---|
DigiKey Part Number | 4008-GV3L736-ND |
Manufacturer | |
Manufacturer Product Number | GV3L736 |
Description | GV3L MOTOR CB MAGNETIC 73A LUGS |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 73A 690 V AC DC Rotary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 73A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,161.45000 | $1,161.45 |