
BMH1403P37F2A | |
---|---|
DigiKey Part Number | 4008-BMH1403P37F2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1403P37F2A |
Description | MOTOR 140MM IEC 25NM IP65 4600W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 4.7kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1403P37F2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 1971 / 13920 | |
Power - Rated | 4.7kW | |
Encoder Type | - | |
Size / Dimension | Square - 5.510" x 5.510" (139.95mm x 139.95mm) | |
Diameter - Shaft | 0.940" (23.88mm) | |
Length - Shaft and Bearing | 1.970" (50.04mm) | |
Mounting Hole Spacing | 5.120" (130.05mm) | |
Termination Style | Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,676.53000 | $4,676.53 |