



ATV12HU22M2TQ | |
---|---|
DigiKey Part Number | 4008-ATV12HU22M2TQ-ND |
Manufacturer | |
Manufacturer Product Number | ATV12HU22M2TQ |
Description | VARIABLE SPEED DRIVE ATV12 -2.2K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 10A 110000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 10A | |
Wattage - Load | 110000 W | |
Voltage - Supply | - | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $666.29000 | $666.29 |