
9001KP38LRR6 | |
---|---|
DigiKey Part Number | 4008-9001KP38LRR6-ND |
Manufacturer | |
Manufacturer Product Number | 9001KP38LRR6 |
Description | PILOT LIGHT 120V 30MM TYPE K +OP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 9001KP38LRR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $249.72000 | $249.72 |
10 | $216.04800 | $2,160.48 |