
KM127 | |
---|---|
DigiKey Part Number | 1688-1848-ND |
Manufacturer | |
Manufacturer Product Number | KM127 |
Description | 127MM STANDARD FAN GUARDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Finger Guard Nickel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $2.12900 | $21.29 |
25 | $1.96720 | $49.18 |
50 | $1.84660 | $92.33 |
100 | $1.73000 | $173.00 |
300 | $1.56970 | $470.91 |