
9W1TJ48P0H61 | |
---|---|
DigiKey Part Number | 9W1TJ48P0H61-ND |
Manufacturer | |
Manufacturer Product Number | 9W1TJ48P0H61 |
Description | FAN BLOWER CF 133X91MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Round - 133mm Dia Ball 225.0 CFM (6.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9W1TJ48P0H61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 225.0 CFM (6.30m³/min) | |
Static Pressure | 1.590 in H2O (396.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $284.40500 | $3,412.86 |