
9CT1-P | |
---|---|
DigiKey Part Number | 1688-9CT1-P-ND |
Manufacturer | |
Manufacturer Product Number | 9CT1-P |
Description | SAN ACE CONTROLLER, SENSOR, AIR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Air Pressure Sensor For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Air Pressure Sensor | |
Fits Fan Size | - | |
Length | 2.09" (53.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.29000 | $135.29 |
10 | $112.56500 | $1,125.65 |
25 | $106.89160 | $2,672.29 |
100 | $100.65810 | $10,065.81 |