109E5712K501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109E5724C5D01

DigiKey Part Number
109E5724C5D01-ND
Manufacturer
Manufacturer Product Number
109E5724C5D01
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 350.0 CFM (9.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109E5724C5D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
350.0 CFM (9.80m³/min)
Static Pressure
1.237 in H2O (308.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
66.0dB(A)
Power (Watts)
55.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.7 lbs (760.0 g)
Current Rating (Amps)
2.30A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
16$121.99875$1,951.98