
DFA150BA80 | |
---|---|
DigiKey Part Number | 4076-DFA150BA80-ND |
Manufacturer | |
Manufacturer Product Number | DFA150BA80 |
Description | SCR MODULE 800V MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 1 SCR, 6 Diodes | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 150 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1460A, 1600A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $104.60000 | $941.40 |