
EM 2BV0 | |
---|---|
DigiKey Part Number | EM2BV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM 2BV0 |
Description | DIODE STANDARD 800V 1.2A |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.50459 | $504.59 |
2,000 | $0.46604 | $932.08 |
3,000 | $0.44628 | $1,338.84 |
5,000 | $0.42397 | $2,119.85 |
7,000 | $0.41891 | $2,932.37 |