
ZF1-10-01-T-WT-TR | |
---|---|
DigiKey Part Number | SAM14982TR-ND - Tape & Reel (TR) SAM14982CT-ND - Cut Tape (CT) SAM14982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-10-01-T-WT-TR |
Description | CONN FFC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
50 | $1.70860 | $85.43 |
100 | $1.38240 | $138.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $1.18051 | $1,121.48 |
1,900 | $0.91645 | $1,741.25 |
2,850 | $0.82325 | $2,346.26 |
6,650 | $0.65238 | $4,338.33 |
23,750 | $0.59343 | $14,093.96 |