
TW-03-02-G-D-190-SM-LC | |
---|---|
DigiKey Part Number | 612-TW-03-02-G-D-190-SM-LC-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-02-G-D-190-SM-LC |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.310" (7.874mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.190" (4.826mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.32000 | $3.32 |