TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-146-17-S-S

DigiKey Part Number
SAM1065-46-ND
Manufacturer
Manufacturer Product Number
TSW-146-17-S-S
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-146-17-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.53000$9.53
10$8.52100$85.21
100$7.01730$701.73
500$5.54698$2,773.49
1,000$4.76170$4,761.70
5,000$4.34400$21,720.00
10,000$4.17693$41,769.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 100
Unit Price: $6.96000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $10.04000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $9.86000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $9.69000
CONN HEADER VERT 45POS 2.54MM
In-Stock: 0
Unit Price: $9.35000