TSM-1xx-01-T-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-107-01-T-SV-P-TR

DigiKey Part Number
612-TSM-107-01-T-SV-P-TR-ND - Tape & Reel (TR)
612-TSM-107-01-T-SV-P-TRCT-ND - Cut Tape (CT)
612-TSM-107-01-T-SV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-107-01-T-SV-P-TR
Description
CONN HEADER SMD 7POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-107-01-T-SV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$1.18020$177.03
750$0.96167$721.25
1,050$0.83053$872.06
3,750$0.81596$3,059.85
7,500$0.74381$5,578.57
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
* All Digi-Reel orders will add a $9.50 reeling fee.