TSM-105-01-L-DV-A-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-105-01-S-DV-A-P-TR

DigiKey Part Number
612-TSM-105-01-S-DV-A-P-TR-ND - Tape & Reel (TR)
612-TSM-105-01-S-DV-A-P-TRCT-ND - Cut Tape (CT)
612-TSM-105-01-S-DV-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-105-01-S-DV-A-P-TR
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-105-01-S-DV-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$3.25480$488.22
750$2.76887$2,076.65
1,050$2.31271$2,428.35
3,750$2.20941$8,285.29
7,500$2.04948$15,371.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.32000$4.32
50$3.78280$189.14
Digi-Reel®
QuantityUnit PriceExt Price
1$4.14000$4.14
50$3.62700$181.35
* All Digi-Reel orders will add a $9.50 reeling fee.