
TSM-103-01-S-DV-A-P-TR | |
---|---|
DigiKey Part Number | 612-TSM-103-01-S-DV-A-P-TR-ND - Tape & Reel (TR) 612-TSM-103-01-S-DV-A-P-TRCT-ND - Cut Tape (CT) 612-TSM-103-01-S-DV-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-01-S-DV-A-P-TR |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-01-S-DV-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $2.37817 | $416.18 |
525 | $2.02379 | $1,062.49 |
1,225 | $1.73865 | $2,129.85 |
4,375 | $1.68222 | $7,359.71 |
8,750 | $1.58431 | $13,862.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
50 | $2.76440 | $138.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.03000 | $3.03 |
50 | $2.65040 | $132.52 |