
TS-110-T-N | |
---|---|
DigiKey Part Number | 612-TS-110-T-N-ND |
Manufacturer | |
Manufacturer Product Number | TS-110-T-N |
Description | .100" SINGLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector Post Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |