TMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-146-01-S-S-SM

DigiKey Part Number
SAM1170-46-ND
Manufacturer
Manufacturer Product Number
TMM-146-01-S-S-SM
Description
CONN HEADER SMD 46POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 46 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-146-01-S-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.42000$18.42
10$15.95800$159.58
100$13.50260$1,350.26
500$10.74070$5,370.35
1,000$8.74600$8,746.00
5,000$7.97880$39,894.00
10,000$7.67193$76,719.30
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 5
Unit Price: $12.49000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: $19.41000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: $19.09000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: $18.75000
CONN HEADER SMD 45POS 2MM
In-Stock: 0
Unit Price: $18.08000