



TMM-110-06-L-D-SM-P-TR | |
---|---|
DigiKey Part Number | SAM14763TR-ND - Tape & Reel (TR) SAM14763CT-ND - Cut Tape (CT) SAM14763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-110-06-L-D-SM-P-TR |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-110-06-L-D-SM-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.168" (4.27mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
50 | $4.04680 | $202.34 |
100 | $3.43560 | $343.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.43563 | $1,030.69 |
600 | $2.93642 | $1,761.85 |
1,500 | $2.50034 | $3,750.51 |