
TFML-110-02-S-D-LC-P-TR | |
---|---|
DigiKey Part Number | 612-TFML-110-02-S-D-LC-P-TR-ND - Tape & Reel (TR) 612-TFML-110-02-S-D-LC-P-TRCT-ND - Cut Tape (CT) 612-TFML-110-02-S-D-LC-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFML-110-02-S-D-LC-P-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-110-02-S-D-LC-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.90260 | $3,161.04 |
800 | $6.15491 | $4,923.93 |
1,200 | $5.56219 | $6,674.63 |
2,800 | $4.39201 | $12,297.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
25 | $8.93600 | $223.40 |
50 | $8.29760 | $414.88 |
100 | $7.90260 | $790.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
25 | $8.56760 | $214.19 |
50 | $7.95560 | $397.78 |
100 | $7.57680 | $757.68 |