SSQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-148-02-S-D-RA

DigiKey Part Number
SAM1190-48-ND
Manufacturer
Manufacturer Product Number
SSQ-148-02-S-D-RA
Description
CONN RCPT 96POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
96 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-148-02-S-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$25.22000$25.22
10$22.57000$225.70
100$18.58730$1,858.73
500$14.69280$7,346.40
1,000$12.61281$12,612.81
5,000$11.50642$57,532.10
10,000$11.06387$110,638.70
Manufacturers Standard Package
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $21.35000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $25.66000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $24.78000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $24.35000
CONN RCPT 90POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $23.91000