cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-103-T-DV-BE

DigiKey Part Number
SSM-103-T-DV-BE-ND
Manufacturer
Manufacturer Product Number
SSM-103-T-DV-BE
Description
CONN RCPT 6POS 0.1 TIN SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin
EDA/CAD Models
SSM-103-T-DV-BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
73$1.66110$121.26
Manufacturers Standard Package