SSM-103-L-DV-BE-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-103-L-DV-BE-K-TR

DigiKey Part Number
612-SSM-103-L-DV-BE-K-TR-ND - Tape & Reel (TR)
612-SSM-103-L-DV-BE-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM-103-L-DV-BE-K-TR
Description
CONN RCPT 6POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-103-L-DV-BE-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
50$2.77520$138.76
100$2.30390$230.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
475$2.30389$1,094.35
950$1.95689$1,859.05
1,425$1.68952$2,407.57
2,375$1.59113$3,778.93
Manufacturers Standard Package