SSA-1xx-W-T-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-127-W-T-RA

DigiKey Part Number
SAM1126-27-ND
Manufacturer
Manufacturer Product Number
SSA-127-W-T-RA
Description
CONN RCPT 27POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
27 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-127-W-T-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.575" (14.61mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.81400$48.14
100$3.96510$396.51
500$3.13432$1,567.16
1,000$2.69059$2,690.59
5,000$2.45458$12,272.90
10,000$2.36017$23,601.70
Manufacturers Standard Package
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $4.74000
CONN RCPT 31POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $6.03000
CONN RCPT 30POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $5.87000
CONN RCPT 29POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $5.71000
CONN RCPT 28POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $5.54000