
SS5-50-3.50-L-D-K-TR | |
---|---|
DigiKey Part Number | 612-SS5-50-3.50-L-D-K-TR-ND - Tape & Reel (TR) 612-SS5-50-3.50-L-D-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS5-50-3.50-L-D-K-TR |
Description | 0.50 MM RAZOR BEAM LP SLIM SOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-50-3.50-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.37000 | $7.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $4.80327 | $4,563.11 |
1,900 | $4.33480 | $8,236.12 |