SS-1xx-TT-2-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-128-TT-2-N

DigiKey Part Number
SAM1120-28-ND
Manufacturer
Manufacturer Product Number
SS-128-TT-2-N
Description
CONN RCPT 28POS 0.1 TIN PCB
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SS-128-TT-2-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.92100$29.21
100$2.40610$240.61
500$1.90192$950.96
1,000$1.63268$1,632.68
5,000$1.48946$7,447.30
10,000$1.43218$14,321.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $4.60429
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.56000
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.45000
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.37000
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.18000