SQW-1xx-01-x-D-VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW-146-01-L-D-VS

DigiKey Part Number
SAM1250-46-ND
Manufacturer
Manufacturer Product Number
SQW-146-01-L-D-VS
Description
CONN RCPT 92POS 0.079 GOLD SMD
Customer Reference
Detailed Description
92 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-146-01-L-D-VS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.300" (7.62mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$25.27000$25.27
10$21.89800$218.98
100$18.52980$1,852.98
500$14.73964$7,369.82
1,000$12.00227$12,002.27
5,000$10.94944$54,747.20
10,000$10.52830$105,283.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100POS 0.079 GOLD SMD
In-Stock: 69
Unit Price: $21.07000
CONN RCPT 98POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $26.64000
CONN RCPT 96POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $26.18000
CONN RCPT 94POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $25.73000
CONN RCPT 90POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $24.81000