
SMM-108-02-S-D-P-TR | |
---|---|
DigiKey Part Number | SAM14554TR-ND - Tape & Reel (TR) SAM14554CT-ND - Cut Tape (CT) SAM14554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM-108-02-S-D-P-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-108-02-S-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $5.44948 | $4,632.06 |
1,700 | $4.93951 | $8,397.17 |
2,550 | $4.91763 | $12,539.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.07000 | $9.07 |
25 | $8.20640 | $205.16 |
50 | $7.62900 | $381.45 |
100 | $7.26430 | $726.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
25 | $7.86840 | $196.71 |
50 | $7.31460 | $365.73 |
100 | $6.96480 | $696.48 |