SL-1xx-TT-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-127-TT-10

DigiKey Part Number
SAM1108-27-ND
Manufacturer
Manufacturer Product Number
SL-127-TT-10
Description
CONN RCPT 27POS 0.1 TIN PCB
Customer Reference
Detailed Description
27 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SL-127-TT-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.122" (3.10mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.83100$38.31
100$3.15470$315.47
500$2.49372$1,246.86
1,000$2.14071$2,140.71
5,000$1.95292$9,764.60
10,000$1.87781$18,778.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $6.15000
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $4.79000
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $4.66000
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $4.55000
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $4.41000